NXP Semiconductors AFIC901NT1

Airfast RF LDMOS Wideband Integrated Power Amplifier, 1.8-1000 MHz, 30 dBm, 7.5 V
$ 3.071
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors AFIC901NT1.

ODG (Origin Data Global)

Datasheet20 pages10 years ago

CAD Models

Download NXP Semiconductors AFIC901NT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2016-01-20
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-09-30

Descriptions

Descriptions of NXP Semiconductors AFIC901NT1 provided by its distributors.

Airfast RF LDMOS Wideband Integrated Power Amplifier, 1.8-1000 MHz, 30 dBm, 7.5 V
Amplifier, 0.0018 to 1 GHz, 30 dBm, 31.2 dB, 7.5 V, QFN 4 x 4, LDMOS
RF Amp Dual Power Amp 1GHz 30V 24-Pin HVQFN EP T/R
AFIC901NT1 Series 7.5 V 30dB 1 GHz SMT Integrated Power Amplifier - QFN-24
Transistor RF FET 30V 1.8MHz to 1000MHz 24-Pin QFN T/R
RF FET, 30V, 1.8MHZ-1GHZ, HVQFN; Drain Source Voltage Vds: 30V; Continuous Drain Current Id: -; Power Dissipation Pd: -; Operating Frequency Min: 1.8MHz; Operating Frequency Max: 1GHz; RF Transistor Case: HVQFN; No. of Pins: 24Pins; Operating Temperature Max: 150°C; Product Range: AFIC901N Series; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP