NXP Semiconductors 8MPLUSLPD4-EVK

Evaluation Kit, Arm Cortex-A53/Cortex-M7 Rohs Compliant: Yes |NXP Semiconductors 8MPLUSLPD4-EVK
$ 556.515

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 8MPLUSLPD4-EVK.

Inventory History

3 month trend:
+14.19%

Descriptions

Descriptions of NXP Semiconductors 8MPLUSLPD4-EVK provided by its distributors.

Evaluation Kit, Arm Cortex-A53/Cortex-M7 Rohs Compliant: Yes |NXP Semiconductors 8MPLUSLPD4-EVK
Evaluation Kit for the i.MX 8M Plus, Applications Processor
Development Boards & Kits ROHS
Family Name = i.MX / Product Type = Evaluation Kit / Program Memory GB = 6 / Memory Size GB = 32 / Memory Type = Flash / Memory Type = LPDDR4 / Interfaces = CSI / Interfaces = DSI / Interfaces = MicroSD / Interfaces = I²C / Interfaces = Wi-Fi / Interfaces = Bluetooth / Interfaces = Ethernet / Interfaces = USB / Interfaces = USB-C / Interfaces = PCIe / Interfaces = M.2 / Interfaces = CAN / Interfaces = JTAG / Interfaces = 3.5 mm Socket / Interfaces = HDMI / Wireless Connectivity = Wi-Fi / Wireless Connectivity = Bluetooth

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8MPLUSLPD4EVK