NXP Semiconductors 74LVC2G66GD

Dual 1-CHANNEL Sgl Pole Sgl Throw Switch PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74LVC2G66GD.

IHS

Datasheet27 pages9 years ago

element14 APAC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors 74LVC2G66GD provided by its distributors.

DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO8
SPST, 2 Func, 1 Channel, CMOS, PDSO8
IC SWITCH DUAL SPST 8XSON
Bilateral switch
IC, DL SPST-NO, ANLG SWITCH, XSON8U; No. of Channels:2Channels; Analogue Switch Type:SPST; On State Resistance Max:23ohm; Supply Voltage Range:1.65V to 5.5V; Analogue Switch Case:SON; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Analogue Switch Case Style:XSON; Bandwidth:440MHz; Operating Temperature Range:-40°C to +125°C; Turn Off Time:6.5ns; Turn On Time:5ns

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP