NXP Semiconductors 74LVC244ABQ

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74LVC244ABQ.

IHS

Datasheet16 pages2 years ago
Datasheet17 pages22 years ago

element14 APAC

DigiKey

CAD Models

Download NXP Semiconductors 74LVC244ABQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-08-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of NXP Semiconductors 74LVC244ABQ provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R
Bus Driver, 2-Func, 4-Bit, True Output, CMOS, PQCC20
LVC/LCX/Z SERIES DUAL 4-BIT DRIVER TRUE OUTPUT PQCC20
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) SOT-764-20 op amp buffer circuit 4.5mm -24mA 3.6V 125C
Buffers & Line Drivers 3.3V BUF/LN DRVR NON-INV 3S
IC BUF NON-INVERT 3.6V 20DHVQFN
IC, OCT, BUFF/DRV, TRI-ST, DHVQFN20; Logic Device Type:Buffer / Line Driver, Non Inverting; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Logic Case Style:DHVQFN; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range:1.2V to 3.6V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP