NXP Semiconductors 74LVC163BQ

Counter Single 4-Bit Sync Binary UP 16-Pin DHVQFN EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74LVC163BQ.

IHS

Datasheet18 pages2 years ago
Datasheet0 pages0 years ago

element14 APAC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors 74LVC163BQ provided by its distributors.

Counter Single 4-Bit Sync Binary UP 16-Pin DHVQFN EP T/R
Binary Counter, Synchronous, Up Direction, CMOS, PQCC16
LVC/LCX/Z SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER PQCC16
IC, 4BIT, SYNC BIN COUNT, DHVQFN16; Counter Type:Presettable Binary, Synchronous; Clock Frequency:200MHz; Count Maximum:4; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Logic Case Style:DHVQFN; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range:2.7V to 3.6V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP