NXP Semiconductors 74HCT4538N

Hct Series Dual Monostable Multivibrator PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT4538N.

element14 APAC

Datasheet24 pages16 years ago

IHS

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Descriptions

Descriptions of NXP Semiconductors 74HCT4538N provided by its distributors.

HCT SERIES DUAL MONOSTABLE MULTIVIBRATOR PDIP16
Logic IC Operating temperature: -40...+85 °C Function: Dual / Monostable / Multivibrator Manufacturer: NXP Package: DIL-16 Technology: HCT
74HCT CMOS, 74HCT4538, DIP16, 5V; Logic Family / Base Number: 74HCT4538; Multivibrator Type: Retriggerable Monostable; Output Current: 4mA; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: DIP; No. of Pins
74HCT CMOS, 74HCT4538, DIP16, 5V; Logic IC Function:Dual Retriggerable Monostable Multivibrator; Logic IC Family:HCT; Logic IC Base Number:744538; Time, Rise:6ns; Time, Fall:6ns; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT4538N.