NXP Semiconductors 74HCT4094N,112

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT4094N,112.

Newark

Datasheet23 pages15 years ago

element14

Future Electronics

Augswan

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Descriptions

Descriptions of NXP Semiconductors 74HCT4094N,112 provided by its distributors.

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Bulk
Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16
HCT 74HCT4094 ROHS3Compliant Tube shift register 65ns 4.2mm 24000000Hz 4.5V
IC, 8 STAGE SHIFT STORE REGISTER, DIP-16; Shift Register Function:Serial to Parallel; Logic Type:Register, Shift Store; No. of Elements:1; IC Output Type:Standard; Logic Case Style:DIP; No. of Pins:16

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT4094N 112
  • 74HCT4094N-112
  • 74HCT4094N112