NXP Semiconductors 74HCT4017BQ

Ring Counter, HCT Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, QCC16
Production

Price and Stock

DistributorSKUMinPkg
Aztech74HCT4017BQ2,685
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT4017BQ.

IHS

Datasheet20 pages5 years ago
Datasheet23 pages13 years ago

element14 APAC

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-12-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of NXP Semiconductors 74HCT4017BQ provided by its distributors.

Ring Counter, HCT Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, QCC16
IC JOHNSON DECADE CNTR 16-DHVQFN
IC, JOHNSON DECADE COUNT, DHVQFN16; Counter Type:Decade; Clock Frequency:67MHz; Count Maximum:10; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DHVQFN; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP