IC, 8BIT, SHIFT REGISTER, 16-DHVQFN; Logic Family / Base Number: 74HCT165; Shift Register Function: Parallel to Serial; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: DHVQFN; No. of Pins: 16Pins;
IC, 8BIT, SHIFT REGISTER, 16-DHVQFN; Shift Register Function:Parallel to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:TTL; Logic Case Style:DHVQFN; No. of Pins:16; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: