NXP Semiconductors 74HCT161N

Counter; PDIP; Ttl Logic; -40; +125; 3.5 Pf (typ.); 65 Ns (max.)
$ 1.363
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT161N.

IHS

Datasheet16 pages28 years ago
Datasheet6 pages25 years ago

element14 APAC

Jameco

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Descriptions

Descriptions of NXP Semiconductors 74HCT161N provided by its distributors.

COUNTER; PDIP; TTL LOGIC; -40; +125; 3.5 PF (TYP.); 65 NS (MAX.)
PRESETTABLE SYNCHRONOUS 4-BIT BINARY COUNTER; ASYNCHRONOUS RESET Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
IC, 74HCT CMOS, 74HCT161, DIP16, 5V; Logic Family / Base Number: 74HCT161; Counter Type: Binary; Clock Frequency: 45MHz; Count Maximum: 15; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 4.5V; Supply Voltage Ma
74HCT CMOS, 74HCT161, DIP16, 5V; Logic IC Function:Presettable Synchronous 4bit Binary Counter; Reset; Logic IC Family:HCT; Logic IC Base Number:74161; Max Clock Frequency:45MHz; Count, Max:16; Counter Function:Presettable ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP