74HCT CMOS, SMD, 74HCT161, SOIC16; Logic Family / Base Number: 74HCT161; Counter Type: Binary; Clock Frequency: 45MHz; Count Maximum: 15; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 4.5V; Supply Voltage Max
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: