NXP Semiconductors 74HCT14N

Schmitt-trigger; DIP14; Hex Inverting Schmitt Trigger Logic; 5.0 V (typ.); 750MW
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT14N.

Newark

Datasheet21 pages15 years ago
Datasheet21 pages15 years ago

IHS

Jameco

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download NXP Semiconductors 74HCT14N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-06-30
LTD Date2015-09-30

Descriptions

Descriptions of NXP Semiconductors 74HCT14N provided by its distributors.

SCHMITT-TRIGGER; DIP14; HEX INVERTING SCHMITT TRIGGER LOGIC; 5.0 V (TYP.); 750MW
ICD,HINV,74HCT14,14DIP HEX SCHMITT-TRIGGER INVERTER
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Bulk
Logic IC Operating temperature: -40...+85 °C Function: Hex / Inverter / Schmitt-Trigger Manufacturer: NXP Package: DIL-14 Technology: HCT
IC, 74HCT CMOS, 74HCT14, DIP14, 5V; Logic Family / Base Number: 74HCT14; Logic Type: Inverter Schmitt Trigger; Output Current: 4mA; No. of Inputs: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: DIP; No

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT14 N
  • 74HCT14-N