IC, 74HCT CMOS, 74HCT123, DIP16, 5V; Logic Family / Base Number: 74HCT123; Multivibrator Type: Retriggerable Monostable; Output Current: 4mA; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: DIP; No. of Pi
74HCT CMOS, 74HCT123, DIP16, 5V; Logic IC Function:Dual Retriggerable Monostable Multivibrator with Reset; Logic IC Family:HCT; Logic IC Base Number:74123; Time, Rise:400ns; Time, Fall:400ns; Voltage, Supply Min:4.5V; Voltage, Supply;RoHS Compliant: Yes
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
NXP
PHILIPS
PHIL
NXP USA Inc
PHI
PHILLIPS
NXP SEMI
NXP SEMICONDUCTOR
PHILIPS/NXP
PHILIPS SEMICONDUCTORS
PHILIP
NXP/PHILIPS
PHILIPS SEMICONDUCTOR
PHILPS
PHILIPS COMPONENTS
PHILIPS SEMI
PHL
PHLIPS
NXP Semicon
NXP / Freescale
PHILL
PHILIPS ECG
Philips Semiconducto
PHILLIP
PHILI
Philips Semiconductors
NXP Semiconductors NV
NXP
Part Number Aliases
This part may be known by these alternate part numbers: