NXP Semiconductors 74HCT109D

Hct Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDSO16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT109D.

IHS

Datasheet16 pages4 years ago
Datasheet9 pages28 years ago

Farnell

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of NXP Semiconductors 74HCT109D provided by its distributors.

Hct Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDSO16
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SO
LOGIC, 74HCT, JK FLIP-FLOP, SO16; Flip-Flop Type:JK; Propagation Delay:20ns; Frequency:61MHz; Output Current:4mA; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74109; Logic IC Family:HCT; Logic IC Function:J-K Flip-Flop; Output Type:Differential; Package / Case:SO; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP