NXP Semiconductors 74HC93D,112

Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC93D,112.

IHS

Datasheet7 pages28 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors 74HC93D,112 provided by its distributors.

Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO14
Counter/Divider Single 4-Bit Binary UP 14-Pin SO Bulk
COUNTER, RIPPLE BINARY, 100MHZ, SOIC-14
IC 4B BINARY RIPPL COUNT 14SOIC
COUNTER, RIPPLE BINARY, 100MHZ, SOIC-14; Logic Family / Base Number: 74HC93; Counter Type: Binary Ripple; Clock Frequency: 100MHz; Count Maximum: 15; Logic Case Style: SOIC; No. of Pins: 14Pins; Supply Voltage Min: 2V; Supply V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC93D 112
  • 74HC93D-112
  • 74HC93D112