NXP Semiconductors 74HC75PW

8¦ÌA 11ns@ 5V , 4 6V CMOS, D-Type, Transparent HC -5.2mA TSSOP-16 5.1mm*4.5mm*950¦Ìm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC75PW.

IHS

Datasheet16 pages5 years ago
Datasheet0 pages0 years ago

Farnell

element14 APAC

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors 74HC75PW provided by its distributors.

8¦ÌA 11ns@ 5V , 4 6V CMOS,D-Type,Transparent HC -5.2mA TSSOP-16 5.1mm*4.5mm*950¦Ìm
HC/UH SERIES DUAL HIGH LEVEL TRIGGERED D LATCH COMPLEMENTARY OUTPUT PDSO16
Latch Transparent 4-CH D-Type 16-Pin TSSOP Tube
Quad bistable transparant latch
D Latch, 2-Func, 2-Bit, CMOS, PDSO16
IC, LOGIC, 74HC, LATCH, TSSOP16; Latch Type:Transparent; Output Current:5.2mA; Propagation Delay:11ns; No. of Bits:4; IC Output Type:Differential; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic Function Number:7475; Logic IC Base Number:7475; Logic IC Family:HC; Logic IC Function:Bistable Transparent Latch; Output Type:Differential; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP