NXP Semiconductors 74HC74N

Hc/uh Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDIP14
$ 0.831
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC74N.

element14 APAC

Datasheet21 pages15 years ago

IHS

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download NXP Semiconductors 74HC74N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NXP Semiconductors 74HC74N provided by its distributors.

HC/UH SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP14
FLIP FLOP; DIP-14; FLIP FLOP LOGIC; 2 TO 6V; -40; +125; 6 TR; 6 TF
IC, 74HC CMOS LOGIC; Flip-Flop Type:D; Propagation Delay:14ns; Supply Voltage Mi
D Flip-Flop, 2-Func, Positive Edge Triggered, CMOS, PDIP14
IC, 74HC CMOS LOGIC; Logic Family / Base Number: 74HC74; Flip-Flop Type: D; Propagation Delay: 14ns; Frequency: 82MHz; Output Current: 20mA; Logic Case Style: DIP; No. of Pins: 14Pins; Trigger Type: Positive Edge; IC Output Type

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC74 N
  • 74HC74N.