NXP Semiconductors 74HC595N,112

265ns 1 2V 6V Serial, Serial to Parallel, Shift Register HC DIP-16 19.025mm*7.62mm*4.2mm
$ 0.732
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC595N,112.

IHS

Datasheet24 pages13 years ago

Upverter

Newark

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

CAD Models

Download NXP Semiconductors 74HC595N,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Descriptions

Descriptions of NXP Semiconductors 74HC595N,112 provided by its distributors.

265ns 1 2V 6V Serial,Serial to Parallel,Shift Register HC DIP-16 19.025mm*7.62mm*4.2mm
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
Shift Register Shift Register 1 Element 8 Bits 2.5V, 3.3V, 5V 16-DIP
LOGIC, 8 BIT SHIFT REGISTER W/OUTPUT LATCH, PKG STYLE 16 LEAD PDIP
HC/UH 74HC595 ROHS3Compliant Tube shift register 265ns 7.62mm 20000000Hz 2V
IC 74HC595N 8-Bit Serial-in Serial or Parallel-Out Shift Register without Latches (Tri-State) DIP-16
IC, 8BIT SIPO/SISO SHIFT REGISTER, DIP16; Shift Register Function:Serial to Parallel, Serial to Serial; Logic Type:Shift Register; No. of Elements:8; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:2V to 6V ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC595N 112
  • 74HC595N-112
  • 74HC595N112