IC, 8BIT, BIN COUNTER 3-ST, DHVQFN16; Counter Type:Binary; Clock Frequency:61MHz; Count Maximum:8; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DHVQFN; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range:2V to 6V
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: