NXP Semiconductors 74HC393BQ

Binary Counter, Asynchronous, Up Direction, CMOS, PQCC14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC393BQ.

IHS

Datasheet15 pages4 years ago
Datasheet0 pages0 years ago

element14 APAC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors 74HC393BQ provided by its distributors.

Binary Counter, Asynchronous, Up Direction, CMOS, PQCC14
HC/UH SERIES ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER PQCC14
IC DUAL 4BIT BINAR RIPP 14DHVQFN
IC, DBL 4BIT BIN RIP CNTR, DHVQFN14; Logic Family / Base Number:74HC393; Counter Type:Binary Ripple; Clock Frequency:107MHz; Count Maximum:4; Logic Case Style:DHVQFN; No. of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74393; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:2V to 6V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP