NXP Semiconductors 74HC157N,652

Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
$ 0.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC157N,652.

IHS

Datasheet19 pages13 years ago

Newark

Future Electronics

Nexperia

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2015-06-30
LTD Date2015-09-30

Related Parts

Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
onsemi74AC157PC
Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
onsemi74AC257PC
Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
onsemi74F158APC
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16

Descriptions

Descriptions of NXP Semiconductors 74HC157N,652 provided by its distributors.

Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Multiplexer 1-Element CMOS 8-IN 16-Pin PDIP Bulk
74HC157; 74HCT157 - Quad 2-input multiplexer
MULTIPLEXERS / DEMULTIPLEXERS;
IC, QUAD 2 INPUT MUX, DIP-16; Logic Type:Multiplexer; No. of Channels:4; Ratio:2:1; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Package / Case:16-DIP
Quad 2 Input Multiplexer, Dip-16; Circutio Lógico, Tipo:Multiplexor; Núm. De Canales:4; Configuración De Línea:2:1; Tensión De Alimentación Mín.:2V; Tensión De Alimentación Máx.:6V; Circuito Lógico, Tipo:Dip; Núm. De Contactos:16 |Nexperia 74HC157N,652

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC157N 652
  • 74HC157N,652""
  • 74HC157N-652
  • 74HC157N652