IC, DUAL, 2 INPUT AND GATE, XSON8; Logic Type:AND Gate; Output Current:4mA; No. of Inputs:2; Supply Voltage Min:0.8V; Supply Voltage Max:3.6V; Logic Case Style:XSON; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Supply Voltage Range:800mV to 3.6V
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: