NXP Semiconductors 74AUP1GU04GW

LOW-POWER UNBUFFERED INVERTER Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74AUP1GU04GW.

IHS

Datasheet18 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-08-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Buffer Inverter 74AUP1G04 e3 74AUP logic gate circuit 5.4ns @ 3.3V 30pF 4mA 4mA 3.6V -40C~125C
74AUP Series 2 V SMT Single Low-Power Inverter with Open-Drain Output - TSSOP-5
74AHC Series 5 V Surface Mount Single Unbuffered Inverter - TSSOP-5
Inverter, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5
NXP Semiconductors74AHCT1G06GW,125
NOW NEXPERIA 74AHCT1G06GW - INVERTER, AHCT/VHCT SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5
NXP Semiconductors74AHC1G06GW,125
Now Nexperia 74AHC1G06GW - Inverter, Ahc Series, 1-FUNC, 1-INPUT, Cmos, PDSO5

Descriptions

Descriptions of NXP Semiconductors 74AUP1GU04GW provided by its distributors.

LOW-POWER UNBUFFERED INVERTER Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5
IC, UNBUFF INVERTER, LOW PWR, TSSOP5
Ic, Unbuff Inverter, Low Pwr, Tssop5; Logic Family / Base Number:74Aup1G04; Logic Type:inverter Gate; Output Current:4Ma; No. Of Inputs:1; Supply Voltage Min:800Mv; Supply Voltage Max:3.6V; Logic Case Style:tssop; No. Of Pins:5Pins; Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP