NXP Semiconductors 74AUP1G74GT

D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, CMOS, PDSO8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74AUP1G74GT.

IHS

Datasheet26 pages2 years ago

element14 APAC

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-08-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsCPL-WBF-00D3
Wide band directional coupler with ISO port, 2.7GHz, CSP P 0.4 mm, RoHS, Tape And Reel
Oscillator IC for Laser Diode Noise Suppression Applications

Descriptions

Descriptions of NXP Semiconductors 74AUP1G74GT provided by its distributors.

D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, CMOS, PDSO8
Flip Flop D-Type Pos-Edge 1-Element Automotive 8-Pin XSON
IC FF D-TYPE SNGL 1BIT 8XSON
IC, D F-F, POS-EDG, LOW PWR, XSON8; Logic Family / Base Number:74AUP1G74; Flip-Flop Type:D; Propagation Delay:2.2ns; Frequency:619MHz; Output Current:-; Logic Case Style:XSON; No. of Pins:8Pins; Trigger Type:Positive Edge; IC Output Type:CMOS; Supply Voltage Min:1.1V; Supply Voltage Max:3.6V; Logic IC Family:74AUP; Logic IC Base Number:741G74; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:1.1V to 3.6V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP