nVent T4S3R

Fan Shroud Kits Type 3R, Fits 4-INCH Fan, Gray Ansi 61, Mild Steel
$ 275.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent T4S3R.

element14 APAC

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of nVent T4S3R provided by its distributors.

FAN SHROUD KITS TYPE 3R, FITS 4-INCH FAN, GRAY ANSI 61, MILD STEEL
Fan Shroud (2); Tipo De Accesorio:Fan Shroud Kit; Para Usar Con:4" Fans; Altura Externa:6"; Anchura Externa:6"; Color:Gray; Envolvente, Material:Acero; Nema Type:3R; Profundidad Externa:4.69" |Nvent Hoffman T4S3R
FAN SHROUD (2); Accessory Type: Fan Shroud Kit; For Use With: 4" Fans; Product Range: T Series; Colour: Gray; Enclosure Material: Steel; External Depth: 4.69"; External Height: 6"; External Width: 6"; NEMA Ty 23K7447

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT