nVent STB406012

Enclosure, IP66, Terminal Box, 400X600X120MM,
$ 304.775
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent STB406012.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

Descriptions

Descriptions of nVent STB406012 provided by its distributors.

ENCLOSURE, IP66, TERMINAL BOX, 400X600X120MM,
Enclosure, Terminal Box, Mild Steel, Gry; Enclosure Type:Wall Mount; Enclosure Material:Mild Steel; External Height - Metric:400Mm; External Width - Metric:600Mm; External Depth - Metric:120Mm; Ip Rating:Ik08, Ip66; Body Color:Gray Rohs Compliant: Yes |Nvent Hoffman STB406012
Enclosure Material = Mild Steel / Enclosure Type = Wall Mount / IP Rating = IP66 / Nema Rating = 4 / Nema Rating = 12 / Nema Rating = 13 / External Length mm = 120 / External Width mm = 600 / External Height mm = 400 / Enclosure Colour = Light Grey / Standards Met = UL Listed / Series = STB / Weight kg = 7.8

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT