Enclosure Material = Mild Steel / Enclosure Type = Wall Mount / IP Rating = IP66 / Nema Rating = 4 / Nema Rating = 12 / Nema Rating = 13 / External Length mm = 120 / External Width mm = 300 / External Height mm = 200 / Enclosure Colour = Light Grey / Standards Met = UL Listed / Series = STB / Weight kg = 2.75