nVent STB202008

Ip66 Term Box 200X200X80Mm Rohs Compliant: Yes |Nvent Hoffman STB202008
$ 98.625
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent STB202008.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

Descriptions

Descriptions of nVent STB202008 provided by its distributors.

Ip66 Term Box 200X200X80Mm Rohs Compliant: Yes |Nvent Hoffman STB202008
ENCLOSURE, IP66, TERMINAL BOX, 200X200X80MM,
200 mm x 200 mm x 80mm, , IP66
Enclosure Material = Mild Steel / Enclosure Type = Wall Mount / IP Rating = IP66 / Nema Rating = 4 / Nema Rating = 12 / Nema Rating = 13 / External Length mm = 80 / External Width mm = 200 / External Height mm = 200 / Enclosure Colour = Light Grey / Standards Met = UL Listed / Series = STB / Weight kg = 1.7

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT