nVent STB151508

Enclosure, IP66, Terminal Box, 150X150X80MM,
$ 87.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent STB151508.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of nVent STB151508 provided by its distributors.

ENCLOSURE, IP66, TERMINAL BOX, 150X150X80MM,
Enclosure, Terminal Box, Mild Steel, Gry; Enclosure Type:Wall Mount; Enclosure Material:Mild Steel; External Height - Metric:150Mm; External Width - Metric:150Mm; External Depth - Metric:80Mm; Ip Rating:Ik08, Ip66; Body Color:Gray Rohs Compliant: Yes |Nvent Hoffman STB151508
Enclosure Material = Mild Steel / Enclosure Type = Wall Mount / IP Rating = IP66 / Nema Rating = 4 / Nema Rating = 12 / Nema Rating = 13 / External Length mm = 80 / External Width mm = 150 / External Height mm = 150 / Enclosure Colour = Light Grey / Standards Met = UL Listed / Series = STB / Weight kg = 1.15

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT