nVent SSTB303012

Enclosure, IP66, Terminal Box, 300X300X120MM
$ 541.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent SSTB303012.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of nVent SSTB303012 provided by its distributors.

ENCLOSURE, IP66, TERMINAL BOX, 300X300X120MM
Enclosure Material = Stainless Steel / IP Rating = IP66 / Nema Rating = 4X / Nema Rating = 12 / External Length mm = 120 / External Width mm = 300 / External Height mm = 300 / Series = SSTB / Weight kg = 3.4
Terminal Box, Stainless Steel, Ip66; Enclosure Type:Multipurpose; Enclosure Material:Stainless Steel; External Height - Metric:300Mm; External Width - Metric:300Mm; External Depth - Metric:120Mm; Ip Rating:Ik08, Ip66; Body Color:- Rohs Compliant: Yes |Nvent Hoffman SSTB303012

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT