nVent SSTB153012

Enclosure, IP66, Terminal Box, 150X300X120MM
$ 465.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent SSTB153012.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

Descriptions

Descriptions of nVent SSTB153012 provided by its distributors.

ENCLOSURE, IP66, TERMINAL BOX, 150X300X120MM
Enclosure Material = Stainless Steel / IP Rating = IP66 / Nema Rating = 4X / Nema Rating = 12 / External Length mm = 120 / External Width mm = 300 / External Height mm = 150 / Series = SSTB / Weight kg = 2.15
Terminal Box, Stainless Steel, Ip66; Enclosure Type:Multipurpose; Enclosure Material:Stainless Steel; External Height - Metric:150Mm; External Width - Metric:300Mm; External Depth - Metric:120Mm; Ip Rating:Ik08, Ip66; Body Color:- Rohs Compliant: Yes |Nvent Hoffman SSTB153012

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT