nVent SSTB151508

Ip66 Term Box 150X150X80Mm Rohs Compliant: Yes |Nvent Hoffman SSTB151508
$ 336.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent SSTB151508.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of nVent SSTB151508 provided by its distributors.

Ip66 Term Box 150X150X80Mm Rohs Compliant: Yes |Nvent Hoffman SSTB151508
ENCLOSURE, IP66, TERMINAL BOX, 150X150X80MM
Enclosure Material = Stainless Steel / IP Rating = IP66 / Nema Rating = 4X / Nema Rating = 12 / External Length mm = 80 / External Width mm = 150 / External Height mm = 150 / Series = SSTB / Weight kg = 1.1

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT