nVent SES160B240V

Surge Protection, Panel Mount, 160 Ka, 240 VAC, Service Entrance, Ses Series
$ 449.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent SES160B240V.

RS (Formerly Allied Electronics)

Datasheet4 pages4 years ago

Descriptions

Descriptions of nVent SES160B240V provided by its distributors.

SURGE PROTECTION, PANEL MOUNT, 160 KA, 240 VAC, SERVICE ENTRANCE, SES SERIES
Surge Protection Device, 1 Phase, 240V, 1 Poles, 2 Wires
SERVICE ENTRANCE SUPPRESSORB, 160 KA, 240V;
SURGE PROTECTOR, 160KA, 350V; Suppressor Type:Surge Protector; No. of Poles:-; SPD Type:Type 1 & 2; Peak Surge Current:160kA; Continuing Operating Voltage Max:350V; Suppressor Mounting:Panel; Product Range:SES160B Series; Plug Type:-RoHS Compliant: Yes

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT