nVent Q1PBPCDM

Enclosure, Pushbutton, 1 Hole, 22.5MM, Polycarbonate, NEMA12, IP67, Gray, Qline D Series
$ 79.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent Q1PBPCDM.

element14 APAC

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.92%

Descriptions

Descriptions of nVent Q1PBPCDM provided by its distributors.

ENCLOSURE, PUSHBUTTON,1 HOLE,22.5MM, POLYCARBONATE, NEMA12,IP67,GRAY, QLINE D SERIES
ENCLOSURE, PUSHBUTTON, 1 HOLE, PC; Enclo; ENCLOSURE, PUSHBUTTON, 1 HOLE, PC; Enclosure Material: Polycarbonate; No. of Switch Holes: 1Holes; Cutout Diameter: 22mm; Cover / Base Color: Gray; External Height - Metric: 82mm; Ext
Enclosure, Pushbutton, 1 Hole, Pc; Tipo De Envolvente:Push Button; Altura Externa - Métrico:82Mm; Núm. De Agujeros Para Interruptores:1; Envolvente, Material:Pc (Policarbonato); Color De La Carcaza:Gris; Ip:Ip67; Altura Externa:75Mm |Nvent Hoffman Q1PBPCDM

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT