nVent Q1388PCE

Enclosure, Nema 4X, Jbox, Screw Cover, 125X75X74MM, Polycarbonate
$ 53.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent Q1388PCE.

element14 APAC

Datasheet6 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.11%

Descriptions

Descriptions of nVent Q1388PCE provided by its distributors.

ENCLOSURE, NEMA 4X, JBOX, SCREW COVER,125X75X74MM, POLYCARBONATE
ENCLOSURE JUNCTION BOX POLYCARBONATE GREY; Enclosure Type:Junction Box; Enclosure Material:Polycarbonate; External Height - Metric:125mm; External Width - Metric:75mm; External Depth - Metric:74mm; IP Rating:IP67; Body C
Enclosure Junction Box Polycarbonate Grey; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:125Mm; Anchura Externa - Métrico:75Mm; Profundidad Externa - Métrico:74Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip67 |Nvent Hoffman Q1388PCE

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT