Enclosure Material = Mild Steel / Enclosure Type = Wall Mount / IP Rating = IP66 / Nema Rating = 4 / Nema Rating = 12 / Nema Rating = 13 / External Length mm = 400 / External Width mm = 800 / External Height mm = 1200 / Internal Length mm = 382 / Internal Width mm = 750 / Internal Height mm = 1170 / Enclosure Colour = Light Grey / Standards Met = UL Listed / Series = MAS