nVent MAS0503021R5

Enclosure, Wall Mount, 19.68" X 11.81" X 8.27", IP66, Gray Steel, Mas Series
$ 425.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent MAS0503021R5.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

Descriptions

Descriptions of nVent MAS0503021R5 provided by its distributors.

ENCLOSURE, WALL MOUNT, 19.68" X 11.81" X 8.27", IP66, GRAY STEEL, MAS SERIES
ENCLOSURE, WALL MOUNT, MILD STEEL, GREY;
Enclosure, Wall Mount, Mild Steel, Grey; Enclosure Type:Wall Mount; Enclosure Material:Mild Steel; External Height - Metric:500Mm; External Width - Metric:300Mm; External Depth - Metric:210Mm; Ip Rating:Ik10, Ip66; Body Color:Gray Rohs Compliant: Yes |Nvent Hoffman MAS0503021R5

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT