nVent MAD1201230R5

Enclosure, Wall-mount, IP66, 2DOOR, W/panel
$ 1,829.705
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent MAD1201230R5.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

Descriptions

Descriptions of nVent MAD1201230R5 provided by its distributors.

ENCLOSURE, WALL-MOUNT, IP66, 2DOOR, W/PANEL
Enclosure, Dbl Door, Wall Mnt/Mild Steel; Enclosure Type:Wall Mount; Enclosure Material:Mild Steel; External Height - Metric:1.2M; External Width - Metric:1.2M; External Depth - Metric:300Mm; Ip Rating:Ik10, Ip55; Body Color:Gray Rohs Compliant: Yes |Nvent Hoffman MAD1201230R5
Enclosure Material = Mild Steel / Enclosure Type = Wall Mount / IP Rating = IP55 / Nema Rating = 12 / Nema Rating = 13 / External Length mm = 300 / External Width mm = 1200 / External Height mm = 1200 / Internal Length mm = 282 / Internal Width mm = 1150 / Internal Height mm = 1170 / Enclosure Colour = Light Grey / Standards Met = UL Listed / Series = MAD

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT