nVent F44L36

Straight Section Lay-in Hinged Cover Type 12, 4.00X4.00X36.00, Gray, Mild Steel
$ 313.045
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent F44L36.

Newark

Datasheet12 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-81.08%

Descriptions

Descriptions of nVent F44L36 provided by its distributors.

STRAIGHT SECTION LAY-IN HINGED COVER TYPE 12, 4.00X4.00X36.00, GRAY, MILD STEEL
Wireway Lay-in; Straight; Hinged; No KOs; Gray; 4 x 4 x 36 in.
Wireway, Straight Section, Steel, Grey; Raceway/Duct Material:Steel; Raceway/Duct Color:Gray; External Length:914Mm; External Width:102Mm; External Height:102Mm; Product Range:F10 Series Rohs Compliant: Yes |Nvent Hoffman F-44L36

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT

Part Number Aliases

This part may be known by these alternate part numbers:

  • F-44L36