nVent E2PBG

Enclosure, Pushbutton, 2 Hole, 22.5MM, Steel, NEMA13, IP65, Gray, Type 12 Series
$ 136.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent E2PBG.

element14 APAC

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-91.96%

Descriptions

Descriptions of nVent E2PBG provided by its distributors.

ENCLOSURE, PUSHBUTTON,2 HOLE,22.5MM, STEEL, NEMA13,IP65,GRAY, TYPE 12 SERIES
ENCLOSURE, PUSHBUTTON, 2 HOLE, STEEL; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:146mm; External Width - Metric:83mm; External Depth - Metric:70mm; IP Rating:IP65; Body Color:Grey
Enclosure, Pushbutton, 2 Hole, Steel; Tipo De Envolvente:Push Button; Altura Externa - Métrico:146Mm; Anchura Externa - Métrico:83Mm; Profundidad Externa - Métrico:70Mm; Núm. De Agujeros Para Interruptores:2; Color De La Carcaza:Gris |Nvent Hoffman E2PBG

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT