nVent E19SWM12U24

Rack, Open, Wall Mount, Black, Steel, 27.8 X 20.91 X 12.28 in, 12 Racks, 19 in.
$ 478.875
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent E19SWM12U24.

Newark

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+133%

Descriptions

Descriptions of nVent E19SWM12U24 provided by its distributors.

RACK, OPEN, WALL MOUNT, BLACK, STEEL, 27.8 X 20.91 X 12.28 IN, 12 RACKS, 19 IN.
Rack, Wall Mount, Steel, Black; Enclosure Material:Steel; Body Color:Black; External Height - Metric:706Mm; External Width - Metric:531Mm; External Depth - Metric:617Mm; External Height - Imperial:27.8"; Product Range:E Series Rohs Compliant: Yes |Nvent Hoffman E19SWM12U24

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT