nVent CP2424

Internal Panel For 24 X 24 in Enclosure, White Steel, Concept Series
$ 153.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent CP2424.

element14 APAC

Datasheet48 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-58.06%

Descriptions

Descriptions of nVent CP2424 provided by its distributors.

INTERNAL PANEL FOR 24 X 24 IN ENCLOSURE, WHITE STEEL, CONCEPT SERIES
PANEL, ENCLOSURE, CONCEPT, 22.2INX22.2IN, STEEL; Panel Type:Panel; Panel Material:Steel; Body Color:White; For Use With:Concept Wall-Mount Enclosures; External Height - Metric:564mm; External Width - Metric:564mm; Panel
Panel, Enclosure, Concept, 22.2Inx22.2In, Steel; Material Del Panel:Steel; Color De La Carcaza:Blanco; Para Usar Con:Concept Wall-Mount Enclosures; Altura Externa - Imperial:22.2"; Altura Externa - Métrico:564Mm; Altura Externa:22.2" |Nvent Hoffman CP2424

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT