nVent CAT21HP4Z34

J-Hook with Multi-Function Clip Rod 1/4 in. Mount 1.31 in. Dia Loop Steel Pre Galvanized
$ 7.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent CAT21HP4Z34.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-28.88%

Descriptions

Descriptions of nVent CAT21HP4Z34 provided by its distributors.

J-Hook with Multi-Function Clip Rod 1/4 in. Mount 1.31 in. Dia Loop Steel Pre Galvanized
J-HOOK WITH MULTI-FUNCTION CLIP, 1 5/16IN, 1/4IN ROD, CAT HP SERIES
CAT HP 1 5/16" J-HOOKTO 1/4" THREADED ROD, PK 50
Cable Support, J Hook, 1.31" Diameter; Cable Clamp/Clip Type:J Hook Cable Support; Internal Diameter:1.31"; Cable Clamp/Clip Material:Steel; Cable Clamp/Clip Colour:-; External Length:-; External Width:-; Height:- Rohs Compliant: Yes |Nvent Caddy CAT21HP4Z34

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT