nVent AVDR4SS4

Drain/Breather Plug Polyester w/Stainless Steel Sleeve H2OMIT Series
$ 177.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent AVDR4SS4.

element14 APAC

Datasheet4 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.61%

Descriptions

Descriptions of nVent AVDR4SS4 provided by its distributors.

Drain/Breather Plug Polyester w/Stainless Steel Sleeve H2OMIT Series
VENT DRAIN, TYPE 4, STAINLESS, H2OMIT SERIES
VENT DRAIN; Product Range:H2Omit Series; Accessory Type:Vent Drain; For Use With:Condensation and Pressure Compensation Devices; Enclosure Material:Stainless Steel; External Diameter:1.38"; External Height:2"; External Width:1.38" RoHS Compliant: Yes

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT