nVent ASR0504021

Wall Mount Enclosure, 20"X16"X8", IP66, 1 Door, Stainless Steel, Asr Series
$ 1,066.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent ASR0504021.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

Descriptions

Descriptions of nVent ASR0504021 provided by its distributors.

WALL MOUNT ENCLOSURE, 20"X16"X8", IP66, 1 DOOR, STAINLESS STEEL, ASR SERIES
nVent HOFFMAN , 500 mm x 400 mm x 210mm, 304 , IP66
Enclosure, Hinged, Wall Mount, Ss; Enclosure Type:Wall Mount; Enclosure Material:Stainless Steel; External Height - Metric:500Mm; External Width - Metric:400Mm; External Depth - Metric:210Mm; Ip Rating:Ik10, Ip66; Body Color:- Rohs Compliant: Yes |Nvent Hoffman ASR0504021

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT