nVent AS125SS

Hole Plug, Hole Seal, 2.19-INCH Diameter, Brushed, Stainless Steel, 304
$ 71.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent AS125SS.

RS (Formerly Allied Electronics)

Datasheet4 pages16 years ago

Inventory History

3 month trend:
+11.26%

Descriptions

Descriptions of nVent AS125SS provided by its distributors.

HOLE PLUG, HOLE SEAL, 2.19-INCH DIAMETER, BRUSHED, STAINLESS STEEL, 304
Hole Sealer, Stainless Steel, Metallic, IP66, 43mm
Hole Seal; Stainless Steel; Conduit 1-1/4 in.
Hole Seal, Stainless Steel, 43Mm; Diámetro Del Agujero Del Conector - Imperial:1.69"; Diámetro Del Agujero De Conector - Métrico:43Mm; Ip:Ip66; Clasificación Nema:13; Color De La Carcaza:Gris; Diámetro Del Orificio:43Mm |Nvent Hoffman AS125SS

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT