nVent AS100

Enclosure Accessories, Hole Seal, For 1-IN Conduit, 1.88 Dia., Steel, Gray
$ 22.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent AS100.

RS (Formerly Allied Electronics)

Datasheet4 pages16 years ago

Inventory History

3 month trend:
-68.35%

Descriptions

Descriptions of nVent AS100 provided by its distributors.

ENCLOSURE ACCESSORIES, HOLE SEAL, FOR 1-IN CONDUIT, 1.88 DIA., STEEL, GRAY
HOLE SEAL, STEEL, 35MM; Plug Hole Dia - Imperial:1.38"; Plug Hole Dia - Metric:35mm; IP Rating:IP66; NEMA Rating:NEMA 3R, 4, 4X, 12, 13; Product Range:HOL-SEALERS™ Series; Enclosure Material:Steel; Hole Diameter:35
Hole Seal, Steel, 35Mm; Diámetro Del Agujero Del Conector - Imperial:1.38"; Diámetro Del Agujero De Conector - Métrico:35Mm; Ip:Ip66; Clasificación Nema:13; Diámetro Exterior:1.88"; Diámetro Del Agujero De Montaje.:1.38 |Nvent Hoffman AS100

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT