nVent AS075LG

Hole Seal, 3/4 Conduit Lt Gray Rohs Compliant: Yes |Nvent Hoffman AS075LG
$ 17.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent AS075LG.

RS (Formerly Allied Electronics)

Datasheet4 pages11 years ago

Inventory History

3 month trend:
+71.43%

Descriptions

Descriptions of nVent AS075LG provided by its distributors.

Hole Seal, 3/4 Conduit Lt Gray Rohs Compliant: Yes |Nvent Hoffman AS075LG
HOL-SEALERS, HOLE SEAL, 1.56-INCH DIAMETER, LIGHT GRAY, MILD STEEL
Hole Seal; Steel; Conduit 3/4 in.; Light Gray
HOLE SEAL, STEEL, 40MM, GREY; Plug Hole; HOLE SEAL, STEEL, 40MM, GREY; Plug Hole Dia - Imperial:1.56"; Plug Hole Dia - Metric:40mm; IP Rating:IP66; NEMA Rating:NEMA 3R, 4, 12, 13; Product Range:-

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT