nVent ADP2

Data Pocket, For Enclosure Documents, 12X12 Inch, Black, Thermoplastic
$ 57.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent ADP2.

element14 APAC

Datasheet4 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.82%

Descriptions

Descriptions of nVent ADP2 provided by its distributors.

DATA POCKET, FOR ENCLOSURE DOCUMENTS, 12X12 INCH, BLACK, THERMOPLASTIC
Width mm = 305 / Accessory Material = Thermoplastic / Suitable for = Solid-Back-Body enclosures / Accessory Colour = Grey / Length mm = 305 / Height mm = 25
ENCLOSURES, ACCESSORIES; Accessory Type:Data Pocket; For Use With:PROLINE G2 Series Solid Enclosure Covers; Product Range:PROLINE G2 Series; Body Color:Gray; Enclosure Material:Plastic; Kit Contents:Data pocket and mount
Enclosures, Accessories; Tipo De Accesorio:Gran Bolsillo Para Datos Termoplástico; Para Usar Con:Carcasa De Concepto De Puerta Sólida; Características:Áreas De Aberturas Para Fácil Acceso Y Visibilidad De Los Contenidos |Nvent Hoffman ADP2

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT