nVent A664PHC

Junction Box, Polyester, Hinged, Clamp, Gray, 6.12X6.12X4.38 in, NEMA13, Polypro
$ 117.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent A664PHC.

element14 APAC

Datasheet4 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of nVent A664PHC provided by its distributors.

JUNCTION BOX, POLYESTER, HINGED, CLAMP, GRAY,6.12X6.12X4.38 IN, NEMA13,POLYPRO
ENCLOSURE, JUNCTION BOX, POLYESTER, GRAY; ENCLOSURE, JUNCTION BOX, POLYESTER, GRAY; Enclosure Type:Junction Box; Enclosure Material:Polyester (PET); External Height - Metric:155.4mm; External Width - Metric:155mm; External Depth - Metric:111mm; IP Rating:IP66
Enclosure, Junction Box, Polyester, Gray; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:155Mm; Anchura Externa - Métrico:155Mm; Profundidad Externa - Métrico:111Mm; Envolvente, Material:Pet (Poliéster); Ip:Ip66 |Nvent Hoffman A664PHC

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT